
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
UL-Fuse 6.3 x 32 mm -T-
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Switch-off capacity
200 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.317
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 533039 ESKA UL632.317 UL micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 533039 ESKA UL632.317 UL micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 250 V Time delay -T- Content 10 pc(s)
Description
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
Scope of delivery
- Package contents: 10 pieces



