
ESKA UL632.560 UL632.560 UL micro fuse (Ø x L) 6.3 mm x 32 mm 3 A 250 V Quick response -F- Content 10 pc(s)
EAN:
Part number:
Item no:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Highlights & Details
ESKA UL632.560 UL632.560 UL micro fuse (Ø x L) 6.3 mm x 32 mm 3 A 250 V Quick response -F- Content 10 pc(s)
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Switch-off capacity
100 A
- Release characteristics
Quick response -F-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.560
- Type
Ceramic tube
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532984 ESKA UL632.560 UL632.560 UL micro fuse (Ø x L) 6.3 mm x 32 mm 3 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532984 ESKA UL632.560 UL632.560 UL micro fuse (Ø x L) 6.3 mm x 32 mm 3 A 250 V Quick response -F- Content 10 pc(s)
Description
Usage in all the known Applications for cylindrical micro fusing, which are mandatory UL-approvals.
Scope of delivery
- Pack contents: 10 pieces



