
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
5
3% = € 0.11
€ 3.50
10
5% = € 0.18
€ 3.43
50
10% = € 0.37
€ 3.24
100
20% = € 0.73
€ 2.88
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
UL-micro fuse 6.3 x 32 mm -F-
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Switch-off capacity
200 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.625
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532961 ESKA UL632.625 UL micro fuse (Ø x L) 6.3 mm x 32 mm 6 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532961 ESKA UL632.625 UL micro fuse (Ø x L) 6.3 mm x 32 mm 6 A 250 V Quick response -F- Content 10 pc(s)
Description
Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval
Scope of delivery
- Pack contents: 10 pieces



