
ESKA UL632.629 UL632.629 UL micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 125 V Quick response -F- Content 10 pc(s)
Highlights & Details
ESKA UL632.629 UL632.629 UL micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 125 V Quick response -F- Content 10 pc(s)
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
125 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Switch-off capacity
10000 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.629
- Type
Glass tube, transparent
- Nominal voltage (details)
125 V
Documents & Downloads
Datasheet
Datasheet 532966 ESKA UL632.629 UL632.629 UL micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 125 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532966 ESKA UL632.629 UL632.629 UL micro fuse (Ø x L) 6.3 mm x 32 mm 15 A 125 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- Pack contents: 10 pieces



