
Total (€ 0.19 / piece)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
UL-micro fuse 6.3 x 32 mm -F-
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Switch-off capacity
200 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.661
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 532962 ESKA UL632.661 UL micro fuse (Ø x L) 6.3 mm x 32 mm 7 A 250 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 532962 ESKA UL632.661 UL micro fuse (Ø x L) 6.3 mm x 32 mm 7 A 250 V Quick response -F- Content 10 pc(s)
Description
Can be used in all known applications of cylindrical fine wire fuses that compulsorily require UL approval
Scope of delivery
- Pack contents: 10 pieces



