
ESKA UL632.761 UL632.761 UL micro fuse (Ø x L) 6.3 mm x 32 mm 7 A 125 V, 250 V Time delay -T- Content 10 pc(s)
Highlights & Details
ESKA UL632.761 UL632.761 UL micro fuse (Ø x L) 6.3 mm x 32 mm 7 A 125 V, 250 V Time delay -T- Content 10 pc(s)
Technical specifications
- Product type
UL micro fuse
- Nominal voltage
125 V
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Switch-off capacity
10000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
UL No. 248-14
- Content
10 pc(s)
- RoHS-compliant
Yes
- Type
UL632.761
- Type
Ceramic tube
- Nominal voltage (details)
125 A
Documents & Downloads
Datasheet
Datasheet 533077 ESKA UL632.761 UL632.761 UL micro fuse (Ø x L) 6.3 mm x 32 mm 7 A 125 V, 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 533077 ESKA UL632.761 UL632.761 UL micro fuse (Ø x L) 6.3 mm x 32 mm 7 A 125 V, 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- Package contents: 10 pieces



