ESR Classic hybrid hallock case with camera control button for the Apple iPhone 17 / MagSafe compatible
P/N: 1A86100301
Colour: Transparent/black
Show the true style of your iPhone with military standard protection, camera control button and full MagSafe compatibility.
Camera control button
Smooth surface, responsive operation (press, spread, light press). Feel like original and operates this (without protective cover).
Firm grip
Strong magnets with a holding force of 1,500g enable stronger magnetic locking on battery chargers & MagSafe-style accessories than your sleeveless phone or even official MagSafe sleeves.
Combine MagSafe
With the built-in magnetic ring in the case, you can install chargers, wireless power banks, wallets, stands & more. Optimise your everyday objects in a powerful, practical all-in-one system.
Test-certified according to the military standard MIL-STD-810H 516.8 (meets the standard three times)
Reinforced with shock-absorbing corners to provide proven robust protection against any type of falls & impacts. Get the mobile phone security you need every day.
Protection, where it matters
Elevated display edges and Camera Guard protect against scratches by keeping the most important parts of your phone away from surfaces.
Long-lasting clarity
The robust, scratch-proof acrylic back does not yellow and always provides a flawless appearance.
Elegant style
Get the protection you need while enjoying the elegant, stylish design of your iPhone with the only 1.6mm thick protective cover
Full access
Slots for loudspeaker & connections as well as easy to use keys ensure full function.
Features:
Up to 3,3M fall protection
Fully compatible with MagSafe to allow for fast, simple wireless
Enables charging on the go and on the go
Air Guard corners protect your iPhone from heavy falls
The display border and Camera Guard hold your display and your lenses
Impeccably free from scratches
Precise cut-out for connections
Yellow-resistant
Compatibility:
Apple iPhone 17
This text is machine translated.