ESR Cyber Tough Halallock case with camera control Button & Static stand for the Apple iPhone 17 Pro Max / MagSafe compatible
P/N 1A88200101
Colour, black
2-piece rugged MagSafe case with fold-out stand,
Camera control button,
Integrated display protection made of hardened glass and individual lens protective film.
360° all-round protection for your mobile phone
Armorite camera lens protection
Shock-absorbing Air Guard corners
Two-layered border
Robust back side made of clear acrylic
Integrated armory display protection
Dust protection
Camera control button
Smooth surface, responsive operation (press, spread, light press). Feel like original and operates this (without protective cover).
3 modes stand
The stand allows viewing in portrait orientation as well as two landscape modes at an angle of 15°-85°
Firm grip
Strong magnets with a holding force of 1,500g enable stronger magnetic locking on battery chargers & MagSafe-style accessories than your sleeveless phone or even official MagSafe sleeves.
Combine MagSafe
With the built-in magnetic ring in the case, you can install chargers, wireless power banks, wallets, stands & more. Optimise your everyday objects in a powerful, practical all-in-one system.
Test-certified according to the military standard MIL-STD-810H 516.8
Reinforced with the thickest Air Guard corners, to ensure an excellent protection against even the worst falls. Upgrade your phone and be ready for every adventure.
Full access
Slots for loudspeaker & connections as well as easy to use keys ensure full function.
Features:
Complete 360° protection with robust rear shell, display protection with
Integrated display protection made of hardened glass and accompanying lens protection
Fully compatible with MagSafe to allow for fast, simple wireless
Enables charging on the go and on the go
Fully foldable, robust stand made of zinc alloy
Exceeds military standard in protection against falls
Increased edge
Precise cut-out for connections
Scratch-resistant
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.