ESR set comprising the classic hybrid halogen lock case with camera control button / MagSafe compatible & temp-glass display protection for the Apple iPhone 17 Pro Max
P/N: 1A89200201
Colour: Transparent/black
Classic hybrid halogen lock case
Show the true style of your iPhone with military standard protection, camera control button and full MagSafe compatibility.
Camera control button
Smooth surface, responsive operation (press, spread, light press). Feel like original and operates this (without protective cover).
Firm grip
Strong magnets with a holding force of 1,500g enable stronger magnetic locking on battery chargers & MagSafe-style accessories than your sleeveless phone or even official MagSafe sleeves.
Combine MagSafe
With the built-in magnetic ring in the case, you can install chargers, wireless power banks, wallets, stands & more. Optimise your everyday objects in a powerful, practical all-in-one system.
Test-certified according to the military standard MIL-STD-810H 516.8 (meets the standard three times)
Reinforced with shock-absorbing corners to provide proven robust protection against any type of falls & impacts. Get the mobile phone security you need every day.
Protection, where it matters
Elevated display edges and Camera Guard protect against scratches by keeping the most important parts of your phone away from surfaces.
Long-lasting clarity
The robust, scratch-proof acrylic back does not yellow and always provides a flawless appearance.
Elegant style
Get the protection you need while enjoying the elegant, stylish design of your iPhone with the only 1.6mm thick protective cover
Full access
Slots for loudspeaker & connections as well as easy to use keys ensure full function.
Features:
Up to 3,3M fall protection
Fully compatible with MagSafe to allow for fast, simple wireless
Enables charging on the go and on the go
Air Guard corners protect your iPhone from heavy falls
The display border and Camera Guard hold your display and your lenses
Impeccably free from scratches
Precise cut-out for connections
Yellow-resistant
Tempered Glass screen protector
Robust protection, in order to keep the display of your iPhone in immaculate condition.
Certified display safety
Display protection that you can trust. Tested to SGS-certified military standards (MIL-STD-810H 516.8), this display protector can withstand impacts of up to 15kg and protects your mobile display against everyday slips & accidental shocks.
Beautifully seamless
The micro-curved edges follow the exact contours of the display to keep away dust and provide comprehensive protection.
Scratch-proof
The display protection has passed the 3,000-times scratch test and is thus quasi 1 year scratch-resistant.
Full Face-ID support
With transparent glass, Face-ID & pixel-accurate FaceTime & selfies can be enjoyed as usual.
Fingerprint-resistant
The surface has a special oil, water and protective coating, so that the display remains clean.
Simple to attach
1. Clean the display with the cleaning kit.
2. Attach the alignment frame.
3. Position the display protection in the frame.
4. Push bubbles to the edge.
Features:
The premium glass is hardened to withstand impacts of up to 15kg and
Military standard for protection
Delivery: Display protection made of hardened glass, cleaning set,
Application aid
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.