
ESR Digital pen White

Highlights & Details
- Easy to find
- Use the Find My APP to play your pencil a sound when it's close but out of sight
- Bluetooth functions: Battery status indicator and shortcut key indicator
- Display battery status in real time
- Press once - switch to the home page
- Press twice - switch to the multitasking view
- Quick charging for more productivity
- 12 hours operating time
- Fully charged in 30 minutes
- Switches to standby mode after 5 minutes of non-use
- Palm rejection
- Place your hand comfortably on the display while you are drawing or writing (palm rejection)
- Tilt sensitivity
- Draw with precise lines depending upon the pen angle
- Precise
- Thanks to the high-speed chip and the 1.5 mm POM tip you can also create complicated, detailed lines without delay
- Long-lasting and replaceable tip
- This text is machine translated.
Technical specifications
- Product type
Digital pen
- Suitable for
iPad Air 10.9 (4. Generation)
iPad Air 10.9 (5. Generation)
iPad mini (A17 Pro)
iPad (A16)
iPad Air 11" (M2, 2024)
iPad Air 13" (M2, 2024)
iPad Air 11" (M3, 2025)
iPad Air 13" (M3, 2025)
iPad Air 11" (M4, 2026)
iPad Air 13" (M4, 2026)
- for brands
Apple
- Compatible devices
iPad
- Factory colour
White
- Compatible with (details)
Apple iPad Air 10.9" (5th Gen 2022 4th Gen 2020)
Apple iPad Air 11" (M3 2025, M2 2024)
Apple iPad Air 13" (M3 2025, M2 2024)
Apple iPad mini (A17 Pro - 7th Gen 2024, 6th Gen 2021, 5th Gen 2019)
Apple iPad (A16 - 11th generation 2025, 10th generation 2022, 9th generation 2021, 8th generation 2020, 7th generation 2019, 6th generation 2018
Apple iPad Pro 11" (M4 2024, 4th Gen 2022, 3rd Gen 2021, 2nd Gen 2020, 1st Gen 2018)
Apple iPad Pro 12.9" (6th Gen 2022, 5th Gen 2021, 4th Gen 2020, 3rd Gen 2018)
Apple iPad Pro 13" (M4 2024)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3473807 ESR Digital pen White
Description
Scope of delivery
- Digital Pencil x 1, Replacement tip x 3, USB-C charging cable x 1


