ESR Armitte Display protection for the Apple iPhone 17 Pro Max
P/N: 1D88900201
The ultimate display protection tested in the lab to withstand impacts of up to 50 kg.
The ultimate protection
Made of hardened glass for SGS-certified military standard (MIL-STD-810H 516.8) toughness, this display protection can withstand impacts of up to 50kg and protects your mobile phone display against shocks and scratches.
Loudspeaker shielding
Enjoy a full display cover with a dust shield for your phone's speaker, which keeps dust away and keeps sound razor sharp.
Smooth and clean
The surface has a special oleophobic coating to prevent dirt and fingerprints and ensure a smoother, more responsive experience when surfing or playing.
Simple to attach
The accompanying simple alignment frame and the cleaning set make the bubble-free attachment child's play.
HD clarity
Crystal clear glass protects every pixel of your iPhone display without compromising clarity, ensuring a flawless display and full Face ID functionality.
Features:
Super-hard, hardened glass offers 50 kg impact resistance and all-round protection
Against any type of scratches and cracks
The speaker screen keeps away dust and audio razor-sharp
Sticks exactly on the display to a high Touchscreen sensitivity
maintain, with a special fingerprint-resistant oleophobic
Coating, which keeps your display clean and clear
Easy to cover
Delivery includes 2x display protection made of hardened glass, cleaning set, UltraFit application aid (easy to apply in two steps)
Compatibility:
Apple iPhone 17 Pro Max
This text is machine translated.