
ESR Rebound Hybrid iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024), iPad

Highlights & Details
ESR Rebound Hybrid Bookcover
- 6 usage modes, including adjustable portrait and landscape format
- Removable magnetic cover
- Double protection through rear shell and front cover
- Secure magnetic attachment
- Camera protection
- Increased edge protection
Technical specifications
- Product type
iPad cover/bag
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
iPad Air 10.9" (Gen.5, 2022)
iPad Air 10.9" (Gen.4, 2020)
- Suitable for
27,7 cm (10,9")
27,9 cm (11")
- Features
Auto sleep/wake-up
Magnetic lock
Built-in stand
Pen holder
Shockproof
- Factory colour
Black
Transparent
- Suitable for
27,7 cm (10,9") - 27,9 cm (11")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384902 ESR Rebound Hybrid iPad cover/bag Apple iPad Air 11" (M4, 2026), iPad Air 11" (M3, 2025), iPad Air 11" (M2, 2024), iPad
Description
25% stronger magnetic stop compared to other, comparable covers
Strong magnetic cover for secure stability
Adjustable landscape format
Removable, non-slip cover ensures secure setting.
Adjustable portrait orientation
Removable, non-slip cover ensures secure setting.
Fixed portrait format
Stands for browsing and reading in three fold configuration.
Removable (light and portable) rear panel
The rear shell is detachable from the protective cover.
A good feeling
Smooth surface provides pleasant stop, while the soft inner lining keeps away dust.
Full Apple pencil support
The pencil holder is fully compatible with the inductive charging of the Apple pencil (Pro & 2) and the magnetic fixing of the Apple pencil (Pro & 2 & USB-C) at the iPad.
Automatic rest / wake-up function
Provides a reliable and fast process of the sleep/wake function when opening and closing the cover, so that you can use your battery meaningfully every second.
All-round defense
Shock-absorbing corners & sides with an impact-resistant, transparent back shell to ensure that the iPad is always protected.
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

