
ESR Rebound Magnetic Case Tablet PC cover Apple iPad Air 13" (M5, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024

Highlights & Details
ESR Rebound Magnetic Case Book case
- Strong magnets ensure a strong connection between the cover and tablet
- Made from high quality materials to extend usage and look like new for longer
- Thin and light
Technical specifications
- Product type
Tablet PC cover
- Design
Book case
- Compatible with
Apple
- Suitable for
iPad Air 13" (M5, 2026)
iPad Air 13" (M3, 2025)
iPad Air 13" (M2, 2024)
iPad Pro 12.9" (Gen.6, 2022)
iPad Pro 12.9" (Gen.5, 2021)
iPad Pro 12.9" (Gen.4, 2020)
- Suitable for
32,8 cm (12,9")
33 cm (13")
- Features
Auto sleep/wake-up
Magnetic lock
Built-in stand
Pen holder
- Factory colour
Black
- Suitable for
32,8 cm (12,9") - 33 cm (13")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331681 ESR Rebound Magnetic Case Tablet PC cover Apple iPad Air 13" (M5, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024
Description
A light case, which is fixed at your iPad with strong magnets, can be folded together to form a stable, triple stand and protects against daily wear and tear.
Strong magnetic lock
Strong integrated magnets in the case provide for a powerful, immediate locking of your tablet.
Withstands a strength test of 100 Nm
Made from high-quality materials that can withstand a 100 Nm of strength test.
Easier on the move
Thin, lightweight design for easier travel.
Display and write mode
3x foldable stands for stable viewing and writing.
Always protected
Scratch-resistant cover ensures that the display remains flawless and scratch-free.
Full Apple pencil support
The pencil holder is fully compatible with the inductive charging of the Apple pencil (Pro) and the magnetic fixing of the Apple pencil (Pro & USB-C) at the iPad.
Automatic rest / wake-up function
Provides a reliable and fast process of the sleep/wake function when opening and closing the cover, so that you can use your battery meaningfully every second.
Smooth and handy
Structured surface for a secure, comfortable grip.
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



