Transform your iPad with the ultimate all-round sleeve and unleash the true potential of your tablet.
Stable in every angle
Strong magnets and mounts ensure particularly stable stand.
Viewing mode 30°-75° and writing mode 15°-25°.
Adjustable landscape mode
Elevated display view (increased by 8.5 cm) can be used as second monitor.
Adjustable portrait mode
Smooth switching between surfing and video chatting.
Adjustable low-angle mode
Perfect angle for writing, drawing and typing.
Removable (light and portable) rear panel
The rear shell is removable from the protective cover and can be attached, for example, to a refrigerator using the integrated magnet.
Award-winning design: Reddot winner 2023
The first cover, which enables an elevated display view.
Full Apple pencil support
The case offers two different holders for the Apple pencil. On one hand the protective cover is fully compatible with the inductive charging of the Apple pencil (Pro) and the magnetic fixing of the Apple pencil (Pro & USB-C) at the iPad, on the other hand the protective cover offers a universal pen holder at the rear side.
Automatic rest / wake-up function
Provides a reliable and fast process of the sleep/wake function when opening and closing the cover, so that you can use your battery meaningfully every second.
All-round defense
Maintain full protection with the back cover & attach the cover (folio) to protect the display as well.
This text is machine translated.