

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount motion detector
360°
4 m
Indoors
Surface-mount
230 V
Relay
2300 W
White
9010
IP40
0 to 50 °C
Motion detector
33 mm
99 mm
(Ø x H) 99 mm x 33 mm
50 °C
0 °C
Movement sensor
TRUE
33 mm
50-50 MHz
101 mm
FALSE
78 A
9010
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1962404 ESYLUX EB10430404 Surface-mount Ceiling-mount motion detector 360 ° Relay White IP40