

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
180°
8 m
Indoors
Flush mount
230 V
Relay
2300 W
230 V
5 - 2000 lux
15 s - 30 min
Multicolour
9010
IP40
0 to 50 °C
Motion detector
42 mm
70 mm
30 mm
42 mm
(Ø x H) 42 mm x 30 mm
Non-stop lighting mode
70 mm
42 mm
42 mm
23 mm
42 mm
50 °C
0 °C
70
Movement sensor
TRUE
53 mm
70 mm
23 mm
50-50 MHz
TRUE
60 mm
800 A
9010
230-230 V
FALSE
FALSE
23
FALSE
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 1959690 ESYLUX EB10430459 Flush mount Motion detector 180 ° Relay Multicolour IP40 Non-stop lighting mode