

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount occupancy sensor
360°
4 m
Indoors
Surface-mount
230 V
Relay
2300 W
230 V AC
5 - 2000 lux
5 s - 30 h min
White
9010
IP40
0 to 50 °C
Presence detector
50 mm
99 mm
(Ø x H) 99 mm x 50 mm
7
230 V AC
50 °C
0 °C
Presence detector
TRUE
50 mm
50-50 MHz
101 mm
FALSE
78 A
9010
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1963748 ESYLUX EB10430480 Surface-mount Ceiling-mount occupancy sensor 360 ° Relay White IP40