

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
200°
10 m
Outdoors
Surface-mount
230 V
Relay
1000 W
230 V
3 - 2000 lux
5 s - 5 min
White
9010
IP44
-25°C to +55 °C
Motion detector
74 mm
81 mm
(W x H x D) 74 x 81 x 102 mm
0.26
102 mm
55 °C
-25 °C
74
Movement sensor
FALSE
81 mm
102 mm
50-50 MHz
TRUE
30 A
9010
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
Datasheet 1962605 ESYLUX EM10025310 Surface-mount Motion detector 200 ° Relay White IP44
User & Safety Instructions 1962605 ESYLUX EM10025310 Surface-mount Motion detector 200 ° Relay White IP44