

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Motion detector
200°
10 m
Fixed
Surface-mount
230 V
Relay
2300 W
230 V
2 - 2000 lux
15 s - 16 min
White
9010
IP55
-25°C to +55 °C
Motion detector
110 mm
55 mm
110 mm
(Ø x H) 110 mm x 55 mm
0.30
Non-stop lighting mode
55 °C
-25 °C
Movement sensor
FALSE
55 mm
50-50 MHz
110 mm
TRUE
800 A
9010
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
yes
User & Safety Instructions 1958342 ESYLUX EM10041006 Surface-mount Motion detector 200 ° Relay White IP55 Non-stop lighting mode