

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount motion detector
360°
12 m
Indoors
Flush mount
230 V
Relay
2300 W
230 V AC
5 - 2000 lux
60 s - 30 min
White
9010
IP20
-25 °C to +50 °C
Motion detector
108 mm
46 mm
108 mm
(Ø x H) 108 mm x 46 mm
196.00
24 mm
60 mm
50 °C
-25 °C
Movement sensor
TRUE
70 mm
24 mm
50-50 MHz
108 mm
FALSE
60 mm
800 A
9010
230-230 V
TRUE
FALSE
24
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1965095 ESYLUX EP10055317 Flush mount Ceiling-mount motion detector 360 ° Relay White IP20