

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount occupancy sensor
360°
4 m
Indoors
Flush mount
230 V
Relay
2300 W
5 - 2000 lux
60 s - 30 min
White
9010
IP20
-25 °C to +50 °C
Presence detector
108 mm
38 mm
108 mm
(Ø x H) 108 mm x 38 mm
192.00
24 mm
60 mm
50 °C
-25 °C
Presence detector
TRUE
62 mm
24 mm
50-50 MHz
108 mm
FALSE
60 mm
800 A
9010
230-230 V
TRUE
FALSE
24
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1961030 ESYLUX EP10425882 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20