

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount occupancy sensor
360°
12 m
Indoors
Surface-mount
230 V
Relay
2300 W
230 V
5 - 2000 lux
60 s – 15 min
White
9010
IP20
-25 °C to +50 °C
Presence detectors
108 mm
108 mm
74 mm
108 mm
(Ø x H) 108 mm x 74 mm
0.34
50 °C
-25 °C
Presence detector
TRUE
74 mm
50-50 MHz
108 mm
FALSE
800 A
9010
230-230 V
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1958350 ESYLUX EP10426810 Surface-mount Ceiling-mount occupancy sensor 360 ° Relay White IP20