

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount occupancy sensor
360°
4 m
Fixed
Flush mount
36 V
Relay
72 W
36 V
5 - 2000 lux
1 s - 60 min
White
9010
IP20
-25 °C to +50 °C
Presence detector
38 mm
108 mm
(Ø x H) 108 mm x 38 mm
0.26
12 V
24 mm
60 mm
50 °C
-25 °C
Presence detector
TRUE
62 mm
24 mm
108 mm
FALSE
60 mm
9010
12-36 V
FALSE
FALSE
24
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1955611 ESYLUX EP10427312 Flush mount Ceiling-mount occupancy sensor 360 ° Relay White IP20