Presence detector with 360° detection range for ceiling mounting. Range of up to 32 m in diameter at a recommended installation height of 3 m for use in offices, classrooms, conference rooms, etc. and through areas with daylight content. Optimally suitable for installation at high altitudes up to 10 m, such as sports halls, warehouses etc. 16 A high-power relay (tungsten-feed contact), especially suitable for switching capacitive loads such as EVGs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Fixed plant program for immediate operational readiness. Automatic light control (channel 1) depending on presence and daylight. Additional potential-free switching contact (channel 2) HVAC for control of heating/ventilation/air conditioning depending on presence. Simple programming via remote control with blue mode technology or via adjustment elements (potentiometer). Integrated switch for setting via remote control or via adjustment control - avoidance of misuse and as sabotage protection. Suppression of interference sources by reducing the sensitivity via DIP switch. Additional button input with switchover function room = ON + OFF/corridor = ON. Detector can be used as full or semi-automatic (channel 1). Standard design as flush-mounted device. Surface or ceiling mounting with accessories. Cover and design ring can be easily changed/painted (available in silver as an accessory). Extension of the detection range by connecting slave devices. Targeted suppression of areas by means of lens mask provided.
This text is machine translated.