Slave presence detector for extending the detection range of a master presence detector with 360° detection range for ceiling mounting. Range of up to 32 m in diameter for a cost-effective system extension with up to 10 additional extensions. Optimally suitable for installation at high altitudes of up to 10 m, such as sports halls, warehouses, etc. Switch-off of the LED possible via DIP switch. Suppression of interference sources by reducing the sensitivity via DIP switch. Standard design as flush-mounted device. Surface or ceiling mounting with accessories. Cover and design ring can be easily changed/painted (available in silver as an accessory). Targeted suppression of areas by means of lens mask provided. The slave detector can be connected to the following presence detectors: PD-C360i/8, PD-C360i/8plus, PD-C360i/24plus, PD-C360i/8 DIMplus, PD-C360i/24 DIMplus, PD-C360i/24 DUOplus, PD-C360i/24 DRY, PD-C360i/8 Dali, PD-C360i/24 Dali.
This text is machine translated.