Presence detector with 360° detection range for ceiling mounting. Range of up to 32 m in diameter at a recommended installation height of 3 m. Automatic light control of DALI or DSI EVGs to a constant brightness level depending on presence and daylight (with DALI/DSI output). Fixed plant program for immediate operational readiness. Simple programming via remote control with blue mode technology or via adjustment elements. Integrated switch for setting via remote control or via adjustment control - prevention of misuse and as sabotage protection. Additional button input per channel. Detector can be used as full or semi-automatic. Reduction of the light output after expiration of the delay time as orientation light for corridors and passage ranges, adjustable between 10-50%. Integrated switch-off pre-warning. Standard design as flush-mounted device. Surface or ceiling mounting with accessories. Cover and design ring can be easily changed/painted (available in silver as an accessory). Extension of the detection range by connecting slave devices. Targeted suppression of areas by means of lens mask provided.
This text is machine translated.