KNX ceiling-mounted occupancy detector with 360° detection range. Range of up to 32 m in diameter with a recommended mounting height of 3 m for comfort applications. Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Optimal with the function switching suitable for installation at high heights of up to 10 m. B. Sports and warehouses. Manual, temporary switching/dimming via user remote control. Communication objects. - Constant light control or switching. - Heating, ventilation and air conditioning (HVAC). - Locking object for heating, ventilation and air conditioning (HVAC). - Light value output (2 bytes). - Status message. - Presence output (HVAC) HVAC. - Can be used as Master or slave. - KNX button control for light channels. - Full or semi-automatic. - Orientation light 2 light values can be selected 10 % - 50 %. - Test mode. - Correction factor for room light. - Alarm output. Standard design as flush-mounted device - Sensitivity of sensor range 1 to 4. Wall-mounted or Ceiling mounting possible with accessories. Cover plate and design ring can be easily changed/painted (silver available as accessory). Targeted suppression of areas using enclosed lens mask.
This text is machine translated.