Presence detector with 360° detection range for ceiling mounting. Long range of up to 40 m in corridors or aisles in diameter at a recommended mounting height of 3 m for a wide range of applications. 16 A high-power relay (tungsten-feed contact), especially suitable for switching capacitive loads such as EVGs, parallel compensated fluorescent lamps, compact fluorescent lamps, energy saving lamps. Automatic light control depending on presence and daylight. Simple programming via remote control with blue mode technology or via adjustment elements (potentiometer). Integrated switch for setting via remote control or via adjustment control - avoidance of misuse and as sabotage protection. Fixed plant program for immediate operational readiness. Suppression of interference sources by reducing the sensitivity via DIP switch. Button input with switchover function room = ON + OFF/corridor = ON. Standard design as flush-mounted device. Surface or ceiling mounting with accessories. Large wiring space thanks to low installation depth of the Powerbox. Quick and easy connection through plug-in terminals. Extension of the detection range through parallel connection of max. 8 detectors. Targeted suppression of areas by means of lens mask provided.
This text is machine translated.