KNX design ceiling-mounted occupancy detector with a 360° detection range. Range approx. 8 m Ø at a recommended mounting height of 3 m (maximum mounting height 5 m). Can be used in the KNX bus system (EIB), TP (2-wire bus) in connection with other KNX components. Parameter and function setting via the ETS (engineering tool software). Manual, temporary switching/dimming via user remote control. Communication objects, constant light control or switching, heating, ventilation and air conditioning (HVAC), blocking object for heating, ventilation and air conditioning (HVAC), light output (2 bytes), status message, presence output (HVAC), usable as "Master" or "Slave", KNX button control for light channels, full or semi-automatic, orientation light 2 light values selectable 10% - 50%, test mode, correction factor Sensitivity of sensor adjustable from 1 to 4. Standard design as flush-mounted device Flat appearance with designer plastic covers (Ø 104mm): Round, white - variable interchangeable. Ceiling mounting possible with accessories. Targeted suppression of areas using enclosed lens mask.
This text is machine translated.