DALI-2 certified ceiling presence detector with integrated DALI-2 control unit and power supply (250 mA). Cross-area lighting control of up to 16 groups. Easy to adapt to individual and complex room situations. Adaptive HCL light control for energy-efficient Human Centric Lighting (SymbiLogic). 16A relay for switching HVAC and auxiliary lighting. 4 button inputs (potential-affected). Versatile manual override options and up to 16 scenes. Automatic switching of groups if space usage changes. Day of the week and time-dependent control options per group. Power-saving and time-controlled shutdown of DALI operating devices (Power cut-off). Warm function for more comfort at the workplace. Central functions for zone or building-wide override. Extensively configurable night-time operation, for example for health care facilities. Alarm functions that can be triggered manually or automatically. Fast start with factory settings in broadcast mode. Individual groups ready to use immediately with factory settings. Easy configuration via ESY-APP via bidirectional Bluetooth interface. Easy documentation and management of configured projects via ESY APP (e.g. as PDF report). 2.0 m pre-assembled WAGO WINSTA® supply and lead.
This text is machine translated.