

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling-mount occupancy sensor
360°
4 m
Indoors
Flush mount
230 V
Relay
2300 W
5 - 2000 lux
60 s - 30 min
Multicolour
IP40
-25 °C to +50 °C
Presence detector
82 mm
24 mm
82 mm
(Ø x H) 82 mm x 24 mm
0.22
Non-stop lighting mode
67 mm
68 mm
50 °C
-25 °C
Presence detector
TRUE
24 mm
67 mm
50-50 MHz
82 mm
FALSE
68 mm
800 A
230-230 V
TRUE
FALSE
67
FALSE
FALSE
FALSE
TRUE
FALSE
yes
User & Safety Instructions 1959684 ESYLUX EP10510700 Flush mount Ceiling-mount occupancy sensor 360 ° Relay Multicolour IP40 Non-stop lighting mode