

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
42 V
1
LED (monochrome)
30 W
33 W
3000 K
White
4300 lm
4300 lm
Textured
Dimmable
III
IP20
White
Steel
596.00 mm
65.00 mm
596.00 mm
n.rel.
4300 lm
Yes
Yes
80-89
600 mm
600 mm
3000 K
3000 K
140 mm
42 V
yes
Datasheet 3159234 ESYLUX EQ10132339 EQ10132339 LED panel 33 W White White
User & Safety Instructions 3159234 ESYLUX EQ10132339 EQ10132339 LED panel 33 W White White