

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
42 V
1
LED (monochrome)
30 W
33 W
6500 K
White
4400 lm
4400 lm
Textured
Dimmable
80°
III
IP20
White
Steel
620.00 mm
65.00 mm
620.00 mm
n.rel.
4400 lm
Yes
Yes
80-89
625 mm
625 mm
6500 K
2700 K
140 mm
42 V
yes
Datasheet 3159203 ESYLUX EQ10132414 EQ10132414 LED panel 33 W White White
User & Safety Instructions 3159203 ESYLUX EQ10132414 EQ10132414 LED panel 33 W White White