

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
1
LED (monochrome)
132 W
6500 K
White
17600 lm
17600 lm
Textured
Incl. ballast
Dimmable
App-enabled
Incl. motion detector
Incl. light sensor
I
IP20
White
Steel
620.00 mm
65.00 mm
620.00 mm
n.rel.
17600 lm
Yes
Yes
80-89
625 mm
625 mm
6500 K
2700 K
140 mm
not relevant
Datasheet 3159211 ESYLUX EQ10132490 EQ10132490 LED panel 132 W White White
User & Safety Instructions 3159211 ESYLUX EQ10132490 EQ10132490 LED panel 132 W White White