

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED panel
Square
230 V
1
LED (monochrome)
Built-in LED
33 W
33 W
4000 K
White
4200 lm
4200 lm
Satinised
Dimmable
II
IP20
White
Steel
620.00 mm
65.00 mm
620.00 mm
n.rel.
4200 lm
Yes
Yes
80-89
625 mm
625 mm
4000 K
4000 K
140 mm
230 V
yes
User & Safety Instructions 3159212 ESYLUX EQ10132513 EQ10132513 LED panel 33 W White White