
Highlights & Details
Universal dimming actuator IP via Wi-Fi, up to 300W, mat-certified, REMAINDER-API
Technical specifications
- Design of surface: Matt
- Colour : blue
- Product type
Dimmer actuator
- Series
Eltako
Apple HomeKit
Alexa
IP20
- Mounting type
Flush mount
- Hub
Not required, optional for remote access
n.rel.
Flush mounted (plaster)
Blue
TRUE
Other
Other
0.7 W
FALSE
FALSE
TRUE
FALSE
Thermoplastic
Plastic
Other
TRUE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Matt
IP20
FALSE
TRUE
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124525 EUD62NPN-IPM/110-240V Eltako Dimmer actuator Flush mount
User & Safety Instructions
User & Safety Instructions 3124525 EUD62NPN-IPM/110-240V Eltako Dimmer actuator Flush mount
Description
This text is machine translated.


