Features:
•for transporting 2 bicycles on the trailer coupling
•with quick-release fastener
•with folding mechanism
•Attachment of the bicycles by removable and lockable frame holder, wheel stopper with tension belts and ratchet
•Lockable
•also suitable for bicycles with oversize and Y-frame up to ø 6 cm
•with adjustable number plate holder, E.g. for Austrian license plate
•Folding mechanism usually allows the luggage compartment to be opened even with mounted bicycles
•Suitable for almost all types of trailer coupling
•Lower fuel consumption compared to transport on the roof
•Space-saving storage in the supplied bag - simply fold the carrier together
•Suitable for vehicles with extremely large boot flaps, E.g. for VW T5, T6 and vans, as the carrier has a greater distance to the vehicle
•with EC-BE
Technical details:
•Type of rail: Aluminum profile rails
•Distance between rails: Ca. 22 cm
•Wheel base: Max. 135 cm
•Max. Tire width in the rail: Up to 2.2 inches
•Lighting connection: 13-pin plug
•Material: Aluminum / steel / plastic
•Dimensions (WxHxD): Approx. 115 x 67 x 61 cm
•Folding: Approx. 30 x 67 x 62.5 cm
•Max. Payload: 60 kg
•Weight: Approx. 17 kg
This text is machine translated.