
IP-eufyeufy eufyCam E41 T8144*2+Homebase3*1+3W;E8144323Outdoors, External
Technical specifications
- Transmission: Wired & Wireless
- Supported positioning: Outside
- Cameras: 2× eufyCam E40
- External solar panels: 1× external eufy 3 W solar panel
- Base station 1× HomeBase S380
- Product type
Network video recorder set
- CCTV features
Saves footage on SD card
2-way communication
Vehicle recognition
Battery-powered
Motion detector
Face recognition
Pet recognition
IR LEDs
Speaker
Microphone
Show more
- Power supply
Built-in rechargeable battery
Li-ion rechargeable battery
Solar cell
PSU, included
- Sensor type
CMOS
- App compatibility
Yes
- Used at
Outdoors
External
- Width
68 mm
- Height
113 mm
- Depth
67 mm
- Dim
(W x H x D) 68 x 113 x 67 mm
- Factory colour
White
IP66
- Signal standard
IP
- Microphone
Yes
- Hor. viewing angle
100°
- Vertical viewing angle
71°
- Wi-Fi
Yes
- UKCA
yes
- Camera resolution
2688 x 1520 p
- Camera included
yes
- Built-in speaker(s)
yes
- Video capturing speed
20 fps
- Solar panel included
yes
- Video motion detection
yes
- Power supply included
yes
- Motion sensor
yes
Documents & Downloads
Datasheet
Datasheet 3796217 eufy eufy eufyCam E41 T8144*2+Homebase3*1+3W E8144323 IP Network video recorder set
User & Safety Instructions
User & Safety Instructions 3796217 eufy eufy eufyCam E41 T8144*2+Homebase3*1+3W E8144323 IP Network video recorder set








