
Highlights & Details
Wireless IP-Rotatable/tilting camera;3840 x 2160 p;eufyS330;T86P2321Outdoors
- 360° field of view for comprehensive monitoring
- Supports both 4G and Wi-Fi for improved connectivity
- AI-tracking, vehicle and person detection for intelligent monitoring
- Dust and water repellent for long durability
- In-built spotlight and day/night function for security around the clock
Technical specifications
- Supported positioning: Outside
- Form factor: Cartridge (shape)
- Tilt angle range 0 - 70°
- NanoSIM card type
- Product type
CCTV camera
- CCTV features
Solar panel
IR LEDs
Motion detector
Battery-powered
Vehicle recognition
Pan-tilt function
- Camera type
Rotatable/tilting camera
- Power supply
Solar cell
Built-in rechargeable battery
- Resolution (max.)
3840 x 2160 p
- Max. viewing angle hor.
360°
- App compatibility
Yes
- Transfer type
Wireless
- IR range (max.)
8 m
- Used at
Outdoors
- Type
microSD card
- Factory colour
Black
White
- Signal standard
IP
- Bluetooth
No
- Display resolution
3840 x 2160 Pixel
- Type
IP-security camera
- Battery capacity
9400 mAh
100 lm
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
-20 - 50 °C
- Detection distance
10 m
- Number of lenses
1
- Auto pan mode
yes
- Mobile network connection
yes
- SIM card slot
yes
- Pan range
0 - 344°
- Card reader integrated
yes
- Camera pan control
yes
- Camera tilt control
yes
- Human and vehicle targets classification
yes
- Zoom capability
yes
- Digital zoom
8 x
- Rechargeable battery
yes
- Night vision
yes
- Maximum memory card size
128 GB
- Built-in light
yes
- Included memory card size
32 GB
- Field of view (FOV) angle
360°
- Auto-tracking
yes
- Day/night mode
yes
- Number of cameras
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796236 eufy S330 T86P2321 Wireless IP CCTV camera 3840 x 2160 p
Description
Equipped with 4G and Wi-Fi connectivity, the Eufy S330 ensures continuous monitoring even in the most remote locations. The intelligent features of the camera, including AI tracking, vehicle and person detection, provide accurate and relevant alarms and make it an efficient guard of your property. In addition, the built-in two-way audio feature allows real-time interaction to improve the security features of any home or business.
With a built-in spotlight which illuminates the surroundings of the camera, the Eufy S330 provides for clear video recordings even at night and is thus a tool against intruders. Your 4K video modes deliver crisp, clear images and ensure every detail is captured with precision. For anyone looking for a reliable, feature-rich solution for outdoor surveillance, the Eufy S330 offers a combination of performance, durability and intelligence.
This text is machine translated.
Features
- Outdoor IP security camera
- 3840 x 2160 pixels
- Wireless WLAN
- Night vision 8 m
- Digital zoom: 8x
- Cartridge (form) ceiling/wall/bar
- Black, White
Scope of delivery
- Solar panel
































