
Highlights & Details
Eurochron wireless weather station with sensor
- Elegant and large colour display with weather information
- Weather forecast (sunny, partly cloudy, cloudy, rainy, stormy, snowy)
- Receives weather data from the 5-in-1 weather sensor (temperature, humidity, wind speed, wind direction, rain gauge)
Technical specifications
- Product type
Wireless digital weather station
- Hub dimensions
202 x 138 x 38 mm
- Display
Digital
- Case colour
Black
- Sensor dims
344 x 394 x 136 mm
- Functions
Air pressure
Anemometer
Apparent temperature (wind chill)
Battery life
Colour display
Date
Day
Dew point
Inside RH
Inside temperature
Show more
- Weight (transmitter)
656 g
- Weight (station)
518 g
- Outdoor humidity
0 - 100 %
- Reading range - outdoor temperature
-40 to 80 °C
- Indoor humidity
20 - 90 %
- Reading range - indoor temperature
-40 to 70 °C
- Reading range - air pressure
540 - 1100 hPa
- Precipitation
0 - 9999 mm
- Wind speed
0 - 112mph
150 m
- Sensor power supply
AA battery (3x), please order separately
- Station power supply
AAA battery (3x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203062 Eurochron EFWS 01002 Wireless digital weather station Forecasts for 12 to 24 hours
User & Safety Instructions 2203062 Eurochron EFWS 01002 Wireless digital weather station Forecasts for 12 to 24 hours
Conformity certificate
Conformity certificate 2203062 Eurochron EFWS 01002 Wireless digital weather station Forecasts for 12 to 24 hours
Warranty Terms
Warranty Terms 2203062 Eurochron EFWS 01002 Wireless digital weather station Forecasts for 12 to 24 hours
Description
Features
- Receives weather data from 5-in-1 weather sensor via 868 MHz RF transmission
- Displays the time, calendar, weekday & moon phase
- RCC time sync & DST auto/off function (DCF)
- Buzzer alarm clock with ice alert function
- Sensor includes: Indoor temp. (ºC/ºF) & humidity with comfort level indicator, outdoor temp. (ºC/ºF) & humidity reading, gust or average wind speed (mph, m/s, km/h, knots), real time & dominant wind direction (16 directions), rain rate, daily, weekly, monthly rainfall (in/mm)
- Barometric pressure in relative or absolute readings (hPa, inHg, mmHg)
- Historical bar chart display for rainfall (past 5 days) or pressure change (previous 1, 3, 6, 12, 24 hours)
- Weather index for outdoor dew-point, wind chill, heat index & beaufort level
- Max. / min. memory records with time-date stamps
- Hourly records from the past 24 hours
- Hi / Lo alert setting (indoor / outdoor temp. & humidity)
- Hi alert setting (wind-speed and daily rainfall)
- Flashing indicator for Hi / Lo alert warning on the display
- Backlight with automatic solar-powered dim function
- 3 brightness levels: Hi / Lo / Auto
- Can be wall mounted or placed on desktop
- "Feels like" index
- Transmission range up to 150 m
Scope of delivery
- Main unit
- 5-in-1 sensor (body)
- Mounting pole
- Mounting base
- Mounting clamp
- Adaptor
- 2x screws (small), 2x nuts (small) (for pole and stand)
- 4x screws, 4x rings, 4x nuts, 2x rubber pads (for clamp)
- User manual







