
Number
Highlights & Details
Wireless weather station EFWS2900
- Color Display shows all the values at a glance
- Wi-Fi-enabled
- Mobile reading of the measured values via App
Technical specifications
- Dim
- Hub dimensions
190 x 120 x 20 mm
- Sensor dims
240 x 170 mm
- Functions
Inside RH
Inside temperature
Outside RH
Outside temperature
Weather forecast
Windchill
Dew point
Air pressure
Colour display
Max/min readings
Show more
- Weight (station)
240 g
- Outdoor humidity
10 - 99 RH
- Reading range - outdoor temperature
-40 - +60 °C
- Precipitation
0 - 9999.9 mm
100 m
- Sensor power supply
Solar cell
AA battery (2x), please order separately
- Station power supply
AAA battery (3x), please order separately
PSU, included
- Signal type
Wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
- Case colour
Black
- Display
Digital
- Features
Touchscreen display
- Product type
Wireless digital weather station
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1508025 Eurochron EFWS 2900 Wireless digital weather station Forecasts for 12 to 24 hours
User & Safety Instructions 1508025 Eurochron EFWS 2900 Wireless digital weather station Forecasts for 12 to 24 hours
Conformity certificate
Conformity certificate 1508025 Eurochron EFWS 2900 Wireless digital weather station Forecasts for 12 to 24 hours
Warranty Terms
Warranty Terms 1508025 Eurochron EFWS 2900 Wireless digital weather station Forecasts for 12 to 24 hours
Description
This text is machine translated.
Features
- Time
- Date
- MIN/MAX for indoor/outdoor temperature and indoor/outdoor air humidity
- Display for the air pressure course
- Alarm (over or under certain adjustable limits)
- Alarm Repetition
- Toggling between summer and winter time automatically
- The weather station via batteries or plug-in power supply
- Operation of the outdoor sensor by batteries or via a built-in solar cell
Scope of delivery
- Incl. Outdoor sensor
- Wind vane
- Wind speed sensor
- Rain funnel
- Mast bracket with mounting material
- Power supply unit







