
Highlights & Details
Eurolite SB-1100B Power distributor
- Fixed power connection cable with CEE 32A 5-pin
- Current output 1 x CEE 32A 5-pin (W) flush-mounting version bypass
- 6 x earthing contact plug (W), protected flap-lid version
- 2 x CEE 16A 5-pole (W) mounting version secured
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE socket (5-pin, 32 A)
PG socket
- No. of PG sockets
6
- Inputs
1
- Outputs
8
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP20
- Protection
1 x Error current circuit breaker (FI) type B 40A/0.03A 4-pin
2 x circuit breaker C 16A 3-pin
3 x circuit breaker C 16A 1-pin
- Factory colour
Black
- Weight
6.45 kg
- Dim
(L x W x H) 48.3 x 29.5 x 13.35 cm
- Length
48.3 cm
- Width
29.5 cm
- Height
13.35 cm
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890495 Eurolite CEE power distributor 30248376 400 V 32 A
Description
With M6 earthing screw to ground a rig if necessary.
This text is machine translated.
Features
- (19") 48.3 cm rack installation 3 HE
- Power supply 380-400V AC, 50Hz
- Phase presence display 3
- Housing design (19") 48.3 cm Rack installation 3 HE

