
Highlights & Details
Eurolite SB-1200B Power Distribution
- Power connection: Fixed power connection cable with CEE 63A 5-pin
- Current output:2 x CEE 32A 5-pin (W) flush-mounted version secured
- 2 x CEE 16A 5-pole (W) mounting version secured
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 63 A)
- Type B
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
- Inputs
1
- Outputs
4
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
- Cable length
1 m
- Cable standard
H07RN-F 5G 16 mm²
- Protection
1 x Error current circuit breaker (FI) type B 63A/0.03 A 4-pin
2 x circuit breaker C 16A 3-pin
2 x circuit breaker C 32A 3-pin
- Factory colour
Black
- Weight
8.15 kg
- Dim
(L x W x H) 48.3 x 31 x 13.35 cm
- Length
48.3 cm
- Width
31 cm
- Height
13.35 cm
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890496 Eurolite CEE power distributor 30248381 400 V 32 A
Description
With earthing screw for attaching a rig.
This text is machine translated.
Features
- (19") 48.3 cm rack installation 3 HE
- Power supply 380-400V AC, 50Hz
- Phase presence display:3 Housing design: (19") 48.3 cm Rack installation 3 HE
- Dimensions: Width: 48.3 cm
- Depth: 31 cm
- Height: 13.35 cm
- Weight: 8.50 kg



