Wireless WLAN DMX interface for apps and programs such as Light Captain. Wireless WLAN DMX interface for wireless light control from your tablet or PC. Receives the control signals via the network and forwards these via cable to the DMX chain. Compatible with iOS and Android devices. The online Fixture Library of the apps is constantly updated and already contains over 300 devices of Eurolite and FutureLight - you can easily create new device profiles with the help of editor. Can be controlled via DMX; Light´J APP; WLAN; Light Captain APP; QuickDMX via USB (optional). Configuration via integrated web server Access Point and infrastructure mode. Internal memory for 1 DMX mood. DMX looping and Merge Mode. Can transmit up to 512 DMX channels. Mounting bracket for rack mounting, table and beam mounting available as accessories. Range up to 60 m outdoors. Range of up to 30m indoors. 2.4 GHz world-wide registration and call free. Multi-colored TFT display. Neutrik connector installed. The device can be connected to the PC via RJ-45 etherCON (W) installation version, in connection with e.g. Freestyler, DMXControl 3, PC_DIMMER, Lightkey (MAC). Made in Germany. Noiseless operation For application areas such as: Clubs/dance schools; wedding/gala/events; stage; theater; mobile DJs / solo entertainers; trade fair and shop building; distributors; video and photography
This text is machine translated.