
Highlights & Details
Fairy lights BL-10
- For indoor and outdoor use
- 10 bulbs E27 in blue, yellow, green and red colours
- Length: 6 m
Technical specifications
- Use
Outside
- Power supply (LOV)
mains-powered
- Bulb type
Light bulb
- No. of bulbs
12
- Colour
Multi-colour
- Motif
Globe
- Candle shaft colour
Black
- Bulb size
Standard
- Feed length
1.5 m
- Light spacing
50 cm
- Illuminated length
4.5 m
- Length
10 m
- Cable colour
Green
IP44
n.rel.
- Operating voltage
230 V
- Product type
Holiday lights (motif)
400 W
- No. of lights
12
- Operating voltage
230 V/50 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 590838 Eurolite 8711252197319 Holiday lights (motif) Globe Outside mains-powered No. of bulbs 12 Light bulb Multi-colour Illumi
Information
Information 590838 Eurolite 8711252197319 Holiday lights (motif) Globe Outside mains-powered No. of bulbs 12 Light bulb Multi-colour Illumi
Conformity certificate
Conformity certificate 590838 Eurolite 8711252197319 Holiday lights (motif) Globe Outside mains-powered No. of bulbs 12 Light bulb Multi-colour Illumi
Description
Features
- For lights with up to 40 W
- 160 cm cord with plug and 85 cm spacing between lights.
Scope of delivery
- Lamp chain
- User manual.
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light



