Weather-proof (IP65) headlight with 6in1 HCL RGBWA/UV color mixing and frost filters. 14 powerful LEDs 10 W high-Power 6in1 HCL RGBWA/UV (homogeneous color mixing) Frost filter Colour mixing infinitely variable; color change adjustable, color cross-fading adjustable, dimmer electronic. Stroboscope-effect Direct color selection for 25 preset colors. The device is cooled by passive convection cooling. Can be controlled via DMX; stand-alone; IR remote control. Already pre-programmed with Light´J; LED PC-Control 512; LED EASY OPERATOR 4x6; LED EASY OPERATOR DELUXE; Light Captain; EASY SHOW 1; EASY SHOW 2; EASY SHOW 3. Flicker-free. With an angle of radiation of 15°. With double bow. LCD display Power input and power output for simple connection of up to 8 devices. Suitable for outdoor areas IP65. For application areas like: Architecture; stage; wedding/gala/events; theater; distributor; Video and photography. Noiseless operation Possible application: Standing; flying; on a tripod
This text is machine translated.