Fan-less LED spotlight with 30 W white-light LED, color reproduction (CRI) 90 and frost filter
Additional frost filter for a broad, homogeneous and soft light
Compact design
The device is cooled by passive convection cooling
Can be controlled via stand-alone; quick-selection potentiometer for brightness and color temperature
Flicker-free
With an angle of radiation of 20°
Very high color rendering index (CRI)
With double bow
Electronic dimmer
Power input and power output for simple connection of up to 8 devices
Ideal for applications such as: Trade fair and shop fitting; installation; mobile use; video and photography
Noiseless operation
Possible application: Standing; flying; on a tripod
This text is machine translated.