There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Truss-holder for mounting a EUROLITE MD-2010 mirror ball motor; the mirror ball motor is clamped to the holder; suitable screw set available as accessories;Made in Europe;
This text is machine translated.
Technical specifications
Maximum load BGV C1 (8-fold): 30 kg
Maximum load WLL (4fach): 60 kg
Width: 28 cm
Height: 1.8" (2.5 cm)
Depth: 20 cm
Weight: 2.21 kg
Product type
Mounting plate
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2236089 Eurolite Mounting plate