Wireless freedom of design
The Eurolite Battery PT 100/32 is a flexible design element for mobile use, which can also be used for pixel effects.
INSTALLATION
The 100 cm high bar can be mounted lying or hanging by means of two brackets, but comes also with a pedestal. This allows it to stand freely in the room and for example be used in the corners of a room, as a shaping element on a stage or in large quantities as an impressive matrix.
EQUIPMENT
In the interior of the bar 96 powerful SMD 5050 LEDs are used, which are based on an RGB-color mixture. Always 3 LEDs produce an controllable pixel, so that up to 32 individually controllable pixels are available. The rechargeable battery used allows an operating time of approx. 6 hours.
CONTROL
The control is done via DMX. In the smallest mode with 3 channels the mixture of the three colors can be set. In the largest mode with 96 channels each pixel can be controlled individually. There are various DMX modes in between. For the wireless DMX signal, the strip is equipped with a USB socket into which a wireless DMX receiver can be plugged. This is available for the Eurolite own QuickDMX system as well as for wireless solution and lumen radio systems. Of course, the bar can also be operated in standalone mode.
This text is machine translated.