There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
With Wireless DMX there is no need for complex cabling between DMX controller and DMX-controlled devices in lighting systems
By GFSK-modulation with 78 channels interference-free operation also along with other QuickDMX-receivers and other wireless devices in the 2.4-GHz band (e.g. W-LAN and Bluetooth)
Range up to 400 m (direct visual contact)
Simultaneous operation of up to 6 transmitters, thus controlling 6 DMX512 universes (3072 DMX channels) possible
Plug & Play: Simple and quick start-up with a button for connecting/disconnecting the QuickDMX receivers
LED function display
Transceiver, can be used as transmitter and receiver
5 V phantom power required for operation
2.4 GHz ISM band - world wide registration and license free
Can receive and process up to 512 DMX channels
Can transmit up to 512 DMX channels
Can be controlled via DMX; Built-in QuickDMX
Technical specifications
Voltage supply: 5 V DC
Protection class: IP20
DMX channels: Input 512
Issue 512
DMX output 1 x USB, type A
Power connection: Power feed USB A (M), version
Control: DMX; QuickDMX integrated
Carrier frequency 2.4 GHz
Modulation: GFSK
Parallel operation: Max. 6 transmitter
Colour, black
Product type
Transmitter
Width
8.6 cm
Height
1.1 cm
Length
4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1900321 Eurolite Transmitter